
8-bit serial shift register, featuring parallel loading capability. This unidirectional device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and has a maximum operating temperature of 70°C. It includes 9 input lines and 1 output line, with a propagation delay of 13ns. Packaged in a surface-mount SOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS166NSR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS166NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
