
Quadruple D-Type flip-flops with clear, featuring positive edge-triggered clocking. This integrated circuit operates at a maximum frequency of 50MHz with a propagation delay of 17ns. Designed for through-hole mounting in a 16-PDIP package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The output type is TTL, capable of 8mA low-level output current and -400uA high-level output current. This RoHS compliant component offers non-inverting logic and is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS175N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
