
Quad D-type positive-edge-triggered flip-flop latch, featuring 4 bits and TTL output. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 50MHz. Offers a propagation delay of 17ns and a turn-on delay time of 3ns. This through-hole mount component is packaged in PDIP, is lead-free, RoHS compliant, and has a maximum operating temperature of 70°C.
Texas Instruments SN74ALS175NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS175NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
