Quadruple D-type positive-edge-triggered flip-flops with clear, featuring a 50MHz frequency and 17ns propagation delay. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 8mA and a high-level output current of -400uA, with TTL output type. The component is packaged in a 16-SO (SOP) format on tape and reel, suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS175NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS175NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.