
8-bit, 3-state output buffer/inverter IC featuring bipolar technology. Operates from a 4.5-V to 5.5-V supply, with a typical operating voltage of 5V. Offers 8 channels with 3-state outputs, supporting a low-level output current of 24mA and a high-level output current of -15mA. Packaged in a 20-SOIC surface mount format, this RoHS compliant component has a propagation delay of 9ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS240ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
