8-channel, 3-state output buffer/inverter IC, operating from a 4.5V to 5.5V supply. Features bipolar technology with an inverting logic function and 9ns propagation delay. Designed for surface mounting in a 20-SO package, this lead-free component offers a high level output current of -15mA and a low level output current of 24mA. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS240ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
