8-channel, 3-state, non-inverting buffer IC featuring 2 elements with 4 bits per element. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers output currents of 24mA (low) and -15mA (high). Surface mountable in a 20-pin SO package, this BIPOLAR technology component has a propagation delay of 11ns and a turn-on delay time of 21ns. Maximum operating temperature is 70°C.
Texas Instruments SN74ALS241CNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS241CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.