8-channel non-inverting buffer/line driver with 3-state outputs. This bipolar logic IC features 8 inputs and 8 outputs, organized into two independent elements. Surface mountable in a 20-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it operates within a temperature range of 0°C to 70°C. The package dimensions are 7.5mm (max) length, 5.6mm (max) width, and 2mm (max) height, with a 0.65mm pin pitch.
Texas Instruments SN74ALS244BDBLE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Logic Family | ALS |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | Bipolar |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74ALS244BDBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.