
Octal buffer/line driver featuring 8 channels, each with 3-state push-pull outputs. This surface-mount device operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high level output current of -15mA and a low level output current of 48mA, with a propagation delay of 10ns. The component is RoHS compliant and lead-free, packaged in a 20-SOIC format on tape and reel.
Texas Instruments SN74ALS244C-1DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244C-1DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
