
Octal buffers/line drivers featuring 3-state outputs, designed for surface mounting in a 20-SSOP package. This component offers 8 non-inverting buffer channels, each with 4 bits per element, and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It supports a high level output current of -15mA and a low level output current of 24mA, with a propagation delay of 10ns. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS244CDBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
