
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface mount integrated circuit operates with a 5V supply voltage, supporting a 4.75V to 5.25V range. It offers 8 channels with a high-level output current of 24mA and a low-level output current of 15mA. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C, with a propagation delay of 10ns.
Texas Instruments SN74ALS245A-1DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS245A-1DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.