
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. This logic IC offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It supports a high-level output current of 24mA and a low-level output current of 15mA. The component operates within a temperature range of 0°C to 70°C and is packaged in a 20-SOIC surface-mount format. Propagation delay is 10ns, with a turn-on delay time of 20ns.
Texas Instruments SN74ALS245ADWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS245ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
