8-bit, 1-of-8 data selector/multiplexer with 3-state outputs. Features a single independent circuit, 8 input lines, and 1 output line. Operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a bandwidth of 75MHz and a propagation delay of 24ns. Packaged in a 16-SOIC surface-mount case, this RoHS compliant component supports a high-level output current of 24mA and a low-level output current of 2.6mA.
Texas Instruments SN74ALS251D technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS251D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.