
Dual 1-of-4 data selectors/multiplexers featuring 3-state outputs. This surface-mount integrated circuit operates with a 5V supply voltage, supporting a 4.5V to 5.5V range. It offers a 75MHz bandwidth and a propagation delay of 14ns. Each of the two independent circuits provides 4 input lines and 1 output line, with high and low level output currents of 24mA and 2.6mA respectively. Packaged in a 16-SO SOP, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS253NSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
