8-bit inverted output bus driver, part of the ALS family, featuring 20 terminals in a PDSO20 package. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a commercial temperature grade from 0°C to 70°C. Offers a propagation delay of 11ns, with a maximum output current (Iol) of 0.03A. Includes an enable low control type and a load capacitance of 50pF.
Texas Instruments SN74ALS2540DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.03 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS2540DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.