
8-bit, 3-state buffer/line driver with true output, featuring 8 channels and 8 input/output lines. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports through-hole mounting in a 20-pin PDIP package. Delivers a low-level output current of 12mA and a high-level output current of -400uA, with a propagation delay of 8.7ns. This RoHS compliant component utilizes BIPOLAR technology and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS2541N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS2541N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
