Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount IC operates with a 5V supply voltage, supporting a bandwidth of 75MHz and a propagation delay of 12ns. It offers four independent 2-input multiplexer circuits, each with a single output. The component provides a high level output current of 24mA and a low level output current of 2.6mA, with an operating temperature range of 0°C to 70°C. Packaged in a 16-SO SOP, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74ALS257ANSR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS257ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.