Quad 2-to-1 line multiplexer, featuring true output. This surface mount logic IC offers 4 independent circuits, each with 2 input lines and 1 output line. Operates with a single supply voltage between 4.5V and 5.5V, supporting high level output current of 24mA and low level output current of 2.6mA. With a propagation delay of 12ns, it is packaged in a 16-pin SOP for tape and reel delivery.
Texas Instruments SN74ALS257ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS257ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.