
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This logic IC offers 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Operating with a 5V supply voltage, it boasts a 75MHz bandwidth and 8ns propagation delay. The component is housed in a 16-SOIC surface mount package, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS258AD technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 1.3W |
| Propagation Delay | 8ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS258AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
