Quad 2-to-1 line multiplexer with inverted output, featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 4.5V to 5.5V, offering a high-level output current of 24mA and a low-level output current of 2.6mA. This surface-mount SOIC package component boasts a propagation delay of 8ns and a maximum operating temperature of 70°C. RoHS compliant and designed for reliable performance within the 74ALS series.
Texas Instruments SN74ALS258ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS258ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.