
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 4 channels, 2 input lines per channel, and 8 total inputs. Offers a 75MHz bandwidth and 8ns propagation delay. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 16-PDIP for through-hole mounting, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Texas Instruments SN74ALS258AN technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74ALS258A |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS258AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
