Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 4 independent circuits, each with 2 input lines and 1 output line. Operates with a single supply voltage ranging from 4.5V to 5.5V, offering a bandwidth of 75MHz and a propagation delay of 8ns. Designed for through-hole mounting in a 16-PDIP package, with a maximum operating temperature of 70°C. This RoHS compliant component supports a high level output current of 24mA and a low level output current of 2.6mA.
Texas Instruments SN74ALS258ANE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS258ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.