
Octal addressable latch, D-type, shift register logic IC featuring 8 bits and 1 independent circuit. Operates at a maximum frequency of 1MHz with a propagation delay of 19ns and turn-on delay time of 2ns. Supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 8mA low-level output current. Packaged in a 16-SOIC surface mount format, this lead-free, RoHS-compliant component is designed for bipolar technology.
Texas Instruments SN74ALS259D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Height | 1.5mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Shift Register |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.