8-bit D-type shift register with a single, low-level triggered D latch. Features true, non-inverting output with 32mA low-level output current and -400µA high-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 16-pin SOIC package, this bipolar logic IC offers a 19ns propagation delay and 2ns turn-on delay.
Texas Instruments SN74ALS259DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.