
Addressable latch IC featuring 8 bits of storage and a single D-type logic function. This surface mountable component offers 8 non-inverting output lines with a low-level output current of 32mA and a high-level output current of -400uA. Operating within a 4.5V to 5.5V supply voltage range, it boasts a typical propagation delay of 19ns and a turn-on delay time of 2ns. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant integrated circuit is designed for bipolar technology.
Texas Instruments SN74ALS259DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
