
Octal addressable latch, featuring 8 bits and a D-type shift register logic function. This surface mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 8mA and a high-level output current of -400uA. The component is packaged in a 16-SOIC format, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS259DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Shift Register |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
