
Octal addressable latches, surface mount, 8-bit shift register functionality. Features 3 input lines, 1 output line per circuit, and 1 independent circuit. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 8mA output current. BIPOLAR technology ensures 19ns propagation delay and 2ns turn-on delay. Packaged in a 16-SOIC case, lead-free and RoHS compliant, with a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS259DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
