10-bit buffer/line driver featuring true outputs and positive edge clock triggering. This integrated circuit offers a 48mA output current capability, supporting a 5V supply range with a maximum operating temperature of 70°C. Designed for surface mounting in a 24-pin SOIC package, it provides a 16ns propagation delay and 2ns turn-on delay. The device is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74ALS29821DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29821DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.