9-bit bus interface flip-flops with 3-state outputs, featuring a 24-pin SOIC package (R-PDSO-G24) and commercial temperature grade (0°C to 70°C). This logic IC operates with a nominal supply voltage of 5V (4.75V to 5.25V) and offers a maximum operating frequency of 100MHz. Key specifications include a propagation delay of 16ns, a maximum output current (Iol) of 0.048A, and a load capacitance of 300pF. The device utilizes positive edge triggering and has two ports with true output polarity.
Texas Instruments SN74ALS29823DWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 9 |
| Max I(ol) | 0.048 |
| Load Capacitance | 300 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 115 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS29823DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.