10-bit buffer/driver with 3-state outputs, featuring a PDIP package for through-hole mounting. This logic IC operates with a supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 15ns. It supports a high level output current of -24mA and a low level output current of 48mA, with a non-inverting polarity. The device is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS29827NT technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 15ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29827NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.