
8-Bit Universal Shift/Storage Register, featuring bidirectional data flow and 3-state outputs. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 19ns. Packaged in a 20-pin PDIP for through-hole mounting, it supports 8 bits of data with 10 input and 10 output lines. Operating temperature range is 0°C to 70°C, with RoHS compliance.
Texas Instruments SN74ALS299N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS299N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
