Texas Instruments SN74ALS30ADBE4 technical specifications.
| Package/Case | SSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS30ADBE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.