Texas Instruments SN74ALS32NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS32NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.