
Quad 2-input bipolar OR gate IC, featuring 4 independent OR gates. Operates with a supply voltage range of 4.5V to 5.5V. Offers a high-level output current of -8mA and a low-level output current of 400µA. Exhibits a propagation delay of 14ns. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS32NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 14ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS32NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
