
Quad 2-input positive NOR buffer IC featuring open-collector outputs. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and supports a low-level output current of 24mA. It offers a propagation delay of 33ns and is housed in a 14-pin PDIP package. The device is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS33AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | NOR GATE, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 33ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
