Quad 2-input positive-NAND buffers with open collector outputs, featuring 4 independent gates. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum low-level output current of 0mA with a high-level output current of -24mA. The component is designed for surface mounting within a 14-SO package and offers a propagation delay of 33ns. Operating across a temperature range of 0°C to 70°C, this RoHS compliant device is packaged on tape and reel.
Texas Instruments SN74ALS38BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS38BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.