
8-bit identity comparator IC, featuring 8 channels and non-inverting polarity. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and consumes 11mA operating supply current. Offers a low-level output current of 24mA and a high-level output current of -100uA. Packaged in a 20-pin SOIC surface mount configuration with dimensions of 13mm (L) x 7.6mm (W) x 2.35mm (H). Supports a maximum operating temperature of 70°C and a minimum of 0°C, with a propagation delay of 33ns.
Texas Instruments SN74ALS518DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 13mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS518DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
