The SN74ALS521NSRE4 is an 8-bit arithmetic logic unit (ALU) from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device features high and low level output currents of 24mA and 2.6mA, respectively. It is available in a surface mount SOP package and is compliant with RoHS regulations.
Texas Instruments SN74ALS521NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS521NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.