Octal transparent D-type latch IC, featuring 8 independent circuits, each with 8 input and 8 output lines. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 3-STATE output type with 24mA output current. With a propagation delay of 19ns and turn-on delay of 6ns, it is designed for a 0°C to 70°C operating temperature range. Packaged in a 20-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS533ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS533ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
