Octal D-Type transparent latches with 3-state outputs, featuring 8 independent D-type latch circuits. This surface-mount integrated circuit operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a high level output current of 24mA and a low level output current of 32mA. Designed for 0 to 70°C operation, it boasts a propagation delay of 19ns and a turn-on delay time of 6ns. The component is packaged in a 20-SOIC format, supplied on tape and reel, and is RoHS compliant.
Texas Instruments SN74ALS533ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS533ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.