
Octal buffer/line driver featuring 8-bit, 3-state outputs and inverting logic. This through-hole component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a low-level output current of 48mA and a high-level output current of -15mA, with a propagation delay of 12ns. Packaged in a 20-pin PDIP, this RoHS compliant device is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS540-1N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS540-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.