8-bit buffer/line driver featuring inverted, 3-state outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of -15mA and a low level output current of 48mA. This through-hole mounted component is housed in a 20-pin PDIP package, with a propagation delay of 12ns and a turn-on delay time of 20ns. The device supports an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS540-1NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS540-1NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.