
Octal buffer/driver featuring 8 channels with 3-state outputs, designed for surface mount applications on a 20-SOIC package. This integrated circuit operates with a supply voltage of 5V, supporting a range of 4.5V to 5.5V, and offers a high level output current of -15mA and a low level output current of 24mA. With an inverting logic function and a propagation delay of 12ns, this component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS540DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS540DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
