8-bit buffer/driver IC featuring true outputs and 3-state capability. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers 48mA low-level output current and -15mA high-level output current. Designed for 8-bit data transfer, it boasts a propagation delay of 14ns and a turn-on delay time of 20ns. The device is packaged in a 20-pin SOIC format and is RoHS compliant.
Texas Instruments SN74ALS541-1DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS541-1DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.