8-bit buffer/line driver with true output, featuring 3-state outputs and non-inverting polarity. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers a high-level output current of -15mA and a low-level output current of 24mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 14ns. This RoHS compliant component is designed for bipolar technology and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS541DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS541DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.