Octal D-Type edge-triggered flip-flop with 3-state outputs, featuring 8 bits and positive edge clock triggering. This logic IC operates at a maximum frequency of 30MHz with a 5V supply voltage, supporting a 4.5V to 5.5V range. It offers a low-level output current of 24mA and a high-level output current of -2.6mA, with TTL 3-state output types. Packaged in a 20-SO surface mount format, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74ALS564BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS564BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
