Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent circuits, each with 8 bits. This surface mount device offers non-inverting logic with a propagation delay of 14ns and a turn-on delay time of 2ns. It operates with a supply voltage range of 4.5V to 5.5V, providing a high level output current of 24mA and a low level output current of 32mA. The component is RoHS compliant and packaged in a 20-SOIC format on tape and reel, suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS573CDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS573CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
