
Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits per element and 8 output channels. This logic IC operates with a positive edge clock trigger and a 5V supply voltage, supporting a frequency of 30MHz. It offers a high-level output current of -2.6mA and a low-level output current of 24mA. The component is housed in a 20-SOIC surface mount package, measuring 12.8mm in length, 7.5mm in width, and 2.65mm in height, with a thickness of 2.35mm. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device utilizes BIPOLAR technology.
Texas Instruments SN74ALS576BDW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Height | 2.65mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 18mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Thickness | 2.35mm |
| Turn-On Delay Time | 18ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS576BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.