Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits of storage and a positive edge clock trigger. This logic IC operates at a maximum frequency of 30MHz with a propagation delay of 14ns and turn-on delay of 3ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 24mA of output current at both high and low levels. Packaged in a 20-PDIP through-hole mount, this RoHS compliant component is designed for 0°C to 70°C operation.
Texas Instruments SN74ALS576BNE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS576BNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.