
8-bit Inverting D-Type Latch driver, part of the 74ALS series, features surface mount SOIC packaging. This integrated circuit offers 8 independent input and output lines, with a maximum operating frequency of 1MHz. It supports a supply voltage range of 4.5V to 5.5V, providing a high-level output current of 24mA and a low-level output current of 32mA. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component boasts a propagation delay of 18ns.
Texas Instruments SN74ALS580BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS580BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.